NJM2257M-(TE1)
vs
EL4581CS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
DMP-16
SOIC-8
Pin Count
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G16
R-PDSO-G8
JESD-609 Code
e6
Length
10 mm
4.9022 mm
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2 mm
1.7272 mm
Supply Voltage-Max (Vsup)
5.3 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5 mm
3.9116 mm
Base Number Matches
2
6
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-02
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Current-Max
3 mA
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NJM2257M-(TE1) with alternatives
Compare EL4581CS with alternatives