EL4581CS
vs
EL1881CS-T7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ELANTEC
INTERSIL CORP
Package Description
SO-8
SOP, SOP8,.25
Reach Compliance Code
unknown
not_compliant
Consumer IC Type
SYNC SEPARATOR IC
SYNC SEPARATOR IC
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
3 mA
3 mA
Supply Voltage-Max (Vsup)
5.25 V
5 V
Supply Voltage-Min (Vsup)
4.75 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
2
Part Package Code
SOIC
Pin Count
8
HTS Code
8542.39.00.01
Length
4.89 mm
Moisture Sensitivity Level
1
Seated Height-Max
1.68 mm
Width
3.9 mm
Compare EL1881CS-T7 with alternatives