NJM2236M-(T2)
vs
NJM2236L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
SIP
Package Description
SOP,
SIP,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in IF Amplifier
NO
Consumer IC Type
AUDIO TUNER
AUDIO TUNER
Input Frequency-Max (RF)
108 MHz
Input Frequency-Min (RF)
76 MHz
JESD-30 Code
S-PDSO-G8
R-PSIP-T8
JESD-609 Code
e6
e0
Length
5 mm
19 mm
Number of Bands
1
Number of Terminals
8
8
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SIP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
8.3 mm
Supply Current-Max
8 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.6 V
Surface Mount
YES
NO
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Width
5 mm
3 mm
Base Number Matches
1
1
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Compare NJM2236M-(T2) with alternatives
Compare NJM2236L with alternatives