NJM2236L
vs
BA4425F-E2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
ROHM CO LTD
Part Package Code
SIP
SOIC
Package Description
SIP,
SOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
AUDIO TUNER
AUDIO TUNER
JESD-30 Code
R-PSIP-T8
R-PDSO-G8
JESD-609 Code
e0
e3/e2
Length
19 mm
5 mm
Moisture Sensitivity Level
2
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
LSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
8.3 mm
1.6 mm
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN/TIN COPPER
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
SINGLE
DUAL
Width
3 mm
4.4 mm
Base Number Matches
1
1
Built-in IF Amplifier
YES
Number of Bands
1
Number of Functions
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Supply Current-Max
7.2 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.6 V
Temperature Grade
COMMERCIAL EXTENDED
Time@Peak Reflow Temperature-Max (s)
10
Compare NJM2236L with alternatives
Compare BA4425F-E2 with alternatives