BA4425F-DXT2 vs NJM2236M-(T2) feature comparison

BA4425F-DXT2 ROHM Semiconductor

Buy Now Datasheet

NJM2236M-(T2) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOIC SOIC
Package Description SOP-8 SOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in IF Amplifier NO NO
Consumer IC Type AUDIO TUNER AUDIO TUNER
JESD-30 Code R-PDSO-G8 S-PDSO-G8
JESD-609 Code e3/e2 e6
Length 5 mm 5 mm
Number of Bands 1 1
Number of Functions 1
Number of Terminals 8 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP SOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 1.7 V 1.6 V
Surface Mount YES YES
Terminal Finish TIN/TIN COPPER TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 4.4 mm 5 mm
Base Number Matches 1 1
Input Frequency-Max (RF) 108 MHz
Input Frequency-Min (RF) 76 MHz
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Supply Current-Max 8 mA
Temperature Grade COMMERCIAL EXTENDED

Compare BA4425F-DXT2 with alternatives

Compare NJM2236M-(T2) with alternatives