NJM2229M(TE1) vs ZXFV401N16TC feature comparison

NJM2229M(TE1) New Japan Radio Co Ltd

Buy Now Datasheet

ZXFV401N16TC Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD DIODES INC
Part Package Code SOIC SOIC
Package Description SOP, SSOP,
Pin Count 16 16
Reach Compliance Code compliant unknown
Consumer IC Type SYNC SEPARATOR IC SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e6
Length 10 mm 4.9 mm
Moisture Sensitivity Level 2
Number of Terminals 16 16
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.3 V 5.25 V
Supply Voltage-Min (Vsup) 4.7 V 4.75 V
Surface Mount YES YES
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5 mm 3.9116 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Number of Functions 1
Package Equivalence Code SSOP16,.25

Compare NJM2229M(TE1) with alternatives

Compare ZXFV401N16TC with alternatives