NJM2085M-(T1) vs NJM2085M-(T2) feature comparison

NJM2085M-(T1) New Japan Radio Co Ltd

Buy Now Datasheet

NJM2085M-(T2) New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SOIC SOIC
Package Description SSOP, SSOP,
Pin Count 30 30
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type DOLBY NOISE REDUCTION IC DOLBY NOISE REDUCTION IC
Dolby Type B B
Harmonic Distortion 0.2% 0.2%
JESD-30 Code R-PDSO-G30 R-PDSO-G30
JESD-609 Code e6 e6
Length 15.4 mm 15.4 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 30 30
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SOP30,.4 SOP30,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Playback/Record Mode PLAYBACK PLAYBACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max (Vsup) 10.5 V 10.5 V
Supply Voltage-Min (Vsup) 8 V 8 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1 mm 1 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1

Compare NJM2085M-(T1) with alternatives

Compare NJM2085M-(T2) with alternatives