NJM2085M-(T1)
vs
NJM2085M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
SOIC
Package Description
SSOP,
SSOP,
Pin Count
30
30
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
DOLBY NOISE REDUCTION IC
DOLBY NOISE REDUCTION IC
Dolby Type
B
B
Harmonic Distortion
0.2%
0.2%
JESD-30 Code
R-PDSO-G30
R-PDSO-G30
JESD-609 Code
e6
e6
Length
15.4 mm
15.4 mm
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
30
30
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SOP30,.4
SOP30,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Playback/Record Mode
PLAYBACK
PLAYBACK
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max (Vsup)
10.5 V
10.5 V
Supply Voltage-Min (Vsup)
8 V
8 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1 mm
1 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Compare NJM2085M-(T1) with alternatives
Compare NJM2085M with alternatives