NIN-ZJ16NJTR1100F vs 0603HP-16NXJSW feature comparison

NIN-ZJ16NJTR1100F NIC Components Corp

Buy Now Datasheet

0603HP-16NXJSW Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NIC COMPONENTS CORP COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction RECTANGULAR PACKAGE Rectangular
Core Material Wirewound CERAMIC
DC Resistance 0.085 Ω 0.085 Ω
Inductance-Nom (L) 0.016 µH 0.016 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.9 mm 0.94 mm
Package Length 1.7 mm 1.75 mm
Package Style SMT SMT
Package Width 1.1 mm 1.09 mm
Packing Method TR, 7 Inch TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom) 48
Rated Current-Max 1.1 A 1.1 A
Self Resonance Frequency 3500 MHz 3500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code No
Package Description 0603
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn63Pb37)

Compare NIN-ZJ16NJTR1100F with alternatives

Compare 0603HP-16NXJSW with alternatives