0603HP-16NXJSW vs WLCW1608HQJ16NPB feature comparison

0603HP-16NXJSW Coilcraft Inc

Buy Now Datasheet

WLCW1608HQJ16NPB Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC WALSIN TECHNOLOGY CORP
Package Description 0603 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.085 Ω 0.085 Ω
Inductance-Nom (L) 0.016 µH 0.016 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.94 mm 0.9 mm
Package Length 1.75 mm 1.7 mm
Package Style SMT SMT
Package Width 1.09 mm 1.02 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, Embossed, 7 Inch
Rated Current-Max 1.1 A 1.1 A
Self Resonance Frequency 3500 MHz 3500 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Quality Factor-Min (at L-nom) 45
Special Feature Q FACTOR IS MEASURED AT: 250MHZ

Compare 0603HP-16NXJSW with alternatives

Compare WLCW1608HQJ16NPB with alternatives