NG80960KA-16 vs MC68020FC33E feature comparison

NG80960KA-16 Intel Corporation

Buy Now Datasheet

MC68020FC33E Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP MOTOROLA INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-132 QFP, QFP132,1.2SQ
Pin Count 132 132
Reach Compliance Code unknown unknown
Additional Feature OPTEMP SPECIFIED AS TC; REGISTER SCOREBOARDING; BURST BUS
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 32 MHz 33 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-PQFP-G132 S-PQFP-G132
JESD-609 Code e0 e0
Length 24.13 mm 24.13 mm
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 4 7
Number of Serial I/Os
Number of Terminals 132 132
On Chip Data RAM Width
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP QFP
Package Equivalence Code SPQFP132,1.1SQ QFP132,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 4.572 mm
Speed 16 MHz 33 MHz
Supply Current-Max 315 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 24.13 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 2 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01

Compare NG80960KA-16 with alternatives

Compare MC68020FC33E with alternatives