MC68020FC33E
vs
NG80960JS-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
INTEL CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP132,1.2SQ
PLASTIC, QFP-132
Pin Count
132
132
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
NO
YES
Clock Frequency-Max
33 MHz
25 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G132
S-PQFP-G132
JESD-609 Code
e0
Length
24.13 mm
24.13 mm
Low Power Mode
NO
YES
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
Number of Terminals
132
132
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP132,1.2SQ
SPQFP132,1.1SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.572 mm
4.57 mm
Speed
33 MHz
25 MHz
Supply Voltage-Max
5.25 V
3.45 V
Supply Voltage-Min
4.75 V
3.15 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
HCMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
4
1
Rohs Code
No
Additional Feature
OPERATING CASE TEMPERATURE 0 TO 100 C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
3.3,3.3/5 V
Supply Current-Max
190 mA
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC68020FC33E with alternatives
Compare NG80960JS-25 with alternatives