NG80386SXLV-25
vs
KUINTEL386SX33
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTEL CORP
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-100
QFP,
Pin Count
100
100
Reach Compliance Code
unknown
compliant
Additional Feature
OPTEMP SPECIFIED AS TC; ADVANCED POWER MANAGEMENT FEATURES; BARREL SHIFTER/ADDER
OPTEMP SPECIFIED AS TC; BARREL SHIFTER; NUMERIC COPROCESSOR INTERFACE
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
50 MHz
66.67 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
Length
19.05 mm
20 mm
Low Power Mode
YES
NO
Moisture Sensitivity Level
NOT SPECIFIED
Number of Terminals
100
100
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BQFP
QFP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.572 mm
3.15 mm
Speed
25 MHz
33 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
19.05 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
1
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
On Chip Data RAM Width
RAM (words)
0
Supply Current-Max
380 mA
Compare KUINTEL386SX33 with alternatives