NG80386LPSX25 vs KD80386LPSX25 feature comparison

NG80386LPSX25 Intel Corporation

Buy Now Datasheet

KD80386LPSX25 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code QFP QFP
Package Description BQFP, BQFP,
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature CONTROL ROM; BARREL SHIFTER CONTROL ROM; BARREL SHIFTER
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 50 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G100 S-PQFP-G100
Length 19.05 mm 19.05 mm
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 2 2
Number of Serial I/Os
Number of Terminals 100 100
On Chip Data RAM Width
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP BQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, BUMPER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 4.57 mm
Speed 25 MHz 25 MHz
Supply Current-Max 280 mA 280 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 19.05 mm 19.05 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1

Compare NG80386LPSX25 with alternatives

Compare KD80386LPSX25 with alternatives