KD80386LPSX25
vs
TS80L186EC13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
QFP
QFP
Package Description
BQFP,
QFP, QFP100,.7X.9,32
Pin Count
100
100
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
CONTROL ROM; BARREL SHIFTER
DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE
Address Bus Width
24
20
Bit Size
32
16
Boundary Scan
NO
NO
Clock Frequency-Max
50 MHz
26 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G100
R-PQFP-G100
Length
19.05 mm
20 mm
Low Power Mode
NO
YES
Number of DMA Channels
4
Number of External Interrupts
2
9
Number of Serial I/Os
2
Number of Terminals
100
100
On Chip Data RAM Width
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BQFP
QFP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, BUMPER
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
4.57 mm
3.15 mm
Speed
25 MHz
13 MHz
Supply Current-Max
280 mA
36 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
2.7 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
19.05 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Package Equivalence Code
QFP100,.7X.9,32
Compare KD80386LPSX25 with alternatives
Compare TS80L186EC13 with alternatives