NG80386DXLV-25 vs MC68030FE40 feature comparison

NG80386DXLV-25 AMD

Buy Now Datasheet

MC68030FE40 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC MOTOROLA INC
Part Package Code QFP QFP
Package Description BQFP, SPQFP132,1.1SQ QFP, QFP132,1.2SQ
Pin Count 132 132
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature OPTEMP SPECIFIED AS TC; ADVANCED POWER MANAGEMENT FEATURES; BARREL SHIFTER/ADDER DYNAMIC BUS SIZING
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 66.67 MHz 40 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G132 S-CQFP-G132
JESD-609 Code e0 e0
Length 24.13 mm 22.355 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 3 3
Number of Serial I/Os
Number of Terminals 132 132
On Chip Data RAM Width
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code BQFP QFP
Package Equivalence Code SPQFP132,1.1SQ QFP132,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.572 mm 4.31 mm
Speed 25 MHz 40 MHz
Supply Current-Max 245 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 24.13 mm 22.355 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 1

Compare NG80386DXLV-25 with alternatives

Compare MC68030FE40 with alternatives