NG80386DXLV-25 vs 5962F0150202QYC feature comparison

NG80386DXLV-25 AMD

Buy Now Datasheet

5962F0150202QYC Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC AEROFLEX COLORADO SPRINGS
Part Package Code QFP PGA
Package Description BQFP, SPQFP132,1.1SQ PGA,
Pin Count 132 144
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature OPTEMP SPECIFIED AS TC; ADVANCED POWER MANAGEMENT FEATURES; BARREL SHIFTER/ADDER
Address Bus Width 32 16
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 66.67 MHz 16 MHz
External Data Bus Width 32 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G132 S-CPGA-P144
JESD-609 Code e0 e4
Length 24.13 mm 39.75 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
Number of Terminals 132 144
On Chip Data RAM Width
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code BQFP PGA
Package Equivalence Code SPQFP132,1.1SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.572 mm 4.572 mm
Speed 25 MHz 16 MHz
Supply Current-Max 245 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 0.635 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.13 mm 39.75 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Screening Level MIL-PRF-38535 Class Q
Total Dose 300k Rad(Si) V

Compare NG80386DXLV-25 with alternatives

Compare 5962F0150202QYC with alternatives