NFA0101500B0C
vs
UNR-3.3/8-D12
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
DATEL INC
|
Part Package Code |
SFM
|
|
Package Description |
,
|
DIP, DIP18,1.8
|
Pin Count |
12
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
14 V
|
13.6 V
|
Input Voltage-Min |
6 V
|
10.8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XSMA-P12
|
R-MDMA-P6
|
JESD-609 Code |
e3
|
e0
|
Length |
50.8 mm
|
|
Load Regulation-Max |
0.5%
|
0.625%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
12
|
6
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
5 V
|
3.333 V
|
Output Voltage-Min |
0.75 V
|
3.267 V
|
Output Voltage-Nom |
0.75 V
|
3.3 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
13.2 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Total Power Output-Max |
50 W
|
26 W
|
Trim/Adjustable Output |
YES
|
NO
|
Base Number Matches |
1
|
3
|
Output Current-Max |
|
8 A
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP18,1.8
|
|
|
|
Compare NFA0101500B0C with alternatives
Compare UNR-3.3/8-D12 with alternatives