NESG2030M04-A
vs
2SC5010
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
NEC ELECTRONICS CORP
Package Description
LEAD FREE, SUPER MINIMOLD, M04, 4 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
4
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.035 A
Collector-Base Capacitance-Max
0.22 pF
Collector-Emitter Voltage-Max
2.3 V
Configuration
SINGLE
Highest Frequency Band
X BAND
JESD-30 Code
R-PDSO-F4
R-PDSO-G3
JESD-609 Code
e6
Number of Elements
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON GERMANIUM
Transition Frequency-Nom (fT)
60000 MHz
Base Number Matches
1
6
Compare NESG2030M04-A with alternatives
Compare 2SC5010 with alternatives