2SC5010 vs 2SC5195-T1FB-A feature comparison

2SC5010 NEC Electronics Group

Buy Now Datasheet

2SC5195-T1FB-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 0.8 pF
Collector-Emitter Voltage-Max 6 V
Configuration SINGLE
Highest Frequency Band L BAND
JESD-609 Code e6
Number of Elements 1
Polarity/Channel Type NPN
Terminal Finish TIN BISMUTH
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 9500 MHz

Compare 2SC5010 with alternatives

Compare 2SC5195-T1FB-A with alternatives