NEA0101501B0
vs
NFA0101501B0C
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
C&D TECHNOLOGIES INC
|
MURATA POWER SOLUTIONS INC
|
Part Package Code |
SFM
|
SFM
|
Package Description |
,
|
,
|
Pin Count |
11/10
|
12
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
14 V
|
14 V
|
Input Voltage-Min |
8.3 V
|
6 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-XSMA-P
|
R-XSMA-P12
|
JESD-609 Code |
e0
|
e3
|
Load Regulation-Max |
0.5%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
12
|
Output Voltage-Max |
5 V
|
5 V
|
Output Voltage-Min |
0.75 V
|
0.75 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
NO
|
YES
|
Base Number Matches |
1
|
1
|
Length |
|
50.8 mm
|
Operating Temperature-Max |
|
50 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Nom |
|
0.75 V
|
Seated Height-Max |
|
13.2 mm
|
Temperature Grade |
|
OTHER
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare NEA0101501B0 with alternatives
Compare NFA0101501B0C with alternatives