NE72218-58 vs FHX35LG feature comparison

NE72218-58 NEC Electronics Group

Buy Now Datasheet

FHX35LG FUJITSU Semiconductor Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC ELECTRONICS CORP FUJITSU SEMICONDUCTOR AMERICA INC
Package Description SMALL OUTLINE, R-PDSO-G4 DISK BUTTON, O-CRDB-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection SOURCE
Configuration SINGLE
DS Breakdown Voltage-Min 5 V
FET Technology METAL SEMICONDUCTOR
Highest Frequency Band X BAND
JESD-30 Code R-PDSO-G4 O-CRDB-F4
Number of Elements 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE DISK BUTTON
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL RADIAL
Transistor Application AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE
Base Number Matches 2 4
Pin Count 4
Manufacturer Package Code CASE LG

Compare NE72218-58 with alternatives

Compare FHX35LG with alternatives