NE72218-58
vs
MGF4952A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
MITSUBISHI ELECTRIC CORP
Package Description
SMALL OUTLINE, R-PDSO-G4
CHIP CARRIER, S-CQCC-N4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
SOURCE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
5 V
FET Technology
METAL SEMICONDUCTOR
HIGH ELECTRON MOBILITY
Highest Frequency Band
X BAND
K BAND
JESD-30 Code
R-PDSO-G4
S-CQCC-N4
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
QUAD
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
GALLIUM ARSENIDE
GALLIUM ARSENIDE
Base Number Matches
2
1
Pin Count
4
HTS Code
8541.21.00.95
Drain Current-Max (ID)
0.06 A
Operating Temperature-Max
125 °C
Power Dissipation Ambient-Max
0.05 W
Power Gain-Min (Gp)
11 dB
Compare NE72218-58 with alternatives
Compare MGF4952A with alternatives