NE68619-T1
vs
NE68619
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
NEC ELECTRONICS AMERICA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Collector Current-Max (IC) |
0.01 A
|
0.01 A
|
Collector-Base Capacitance-Max |
0.6 pF
|
|
Collector-Emitter Voltage-Max |
3 V
|
|
Configuration |
SINGLE
|
|
Highest Frequency Band |
C BAND
|
S BAND
|
JESD-30 Code |
R-PDSO-G3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
13000 MHz
|
12000 MHz
|
Base Number Matches |
1
|
2
|
Package Description |
|
PLASTIC, SC-90
|
|
|
|
Compare NE68619-T1 with alternatives
Compare NE68619 with alternatives