NE68619
vs
2SC5801-T3-A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS AMERICA INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
PLASTIC, SC-90
|
SMALL OUTLINE, R-PDSO-F3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.01 A
|
0.1 A
|
Highest Frequency Band |
S BAND
|
L BAND
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
12000 MHz
|
6500 MHz
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Pin Count |
|
3
|
Collector-Base Capacitance-Max |
|
0.8 pF
|
Collector-Emitter Voltage-Max |
|
5.5 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
100
|
JESD-30 Code |
|
R-PDSO-F3
|
JESD-609 Code |
|
e3/e6
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max (Abs) |
|
0.14 W
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN/TIN BISMUTH
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare NE68619 with alternatives
Compare 2SC5801-T3-A with alternatives