NE68518
vs
NE68819-T1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NEC ELECTRONICS AMERICA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.03 A
0.1 A
Configuration
SINGLE
SINGLE
Highest Frequency Band
S BAND
C BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
12000 MHz
9500 MHz
Base Number Matches
2
2
Samacsys Manufacturer
NEC
Collector-Base Capacitance-Max
0.8 pF
Collector-Emitter Voltage-Max
6 V
Transistor Application
AMPLIFIER
Compare NE68518 with alternatives
Compare NE68819-T1 with alternatives