NE68518 vs 2SC4957 feature comparison

NE68518 Renesas Electronics Corporation

Buy Now Datasheet

2SC4957 NEC Electronics America Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS AMERICA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.03 A 0.03 A
Configuration SINGLE SINGLE
Highest Frequency Band S BAND S BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 12000 MHz
Base Number Matches 2 2
Case Connection COLLECTOR
Collector-Base Capacitance-Max 0.5 pF
Collector-Emitter Voltage-Max 6 V

Compare NE68518 with alternatives

Compare 2SC4957 with alternatives