NE68030-T1 vs 2SC4228 feature comparison

NE68030-T1 California Eastern Laboratories (CEL)

Buy Now Datasheet

2SC4228 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CALIFORNIA EASTERN LABORATORIES RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SUPER MINIMOLD PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer CEL
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.035 A 0.035 A
Collector-Base Capacitance-Max 0.7 pF 0.7 pF
Collector-Emitter Voltage-Max 10 V 10 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
Highest Frequency Band S BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10000 MHz 8000 MHz
Base Number Matches 1 19
Pbfree Code No
Rohs Code No
Part Package Code SC-70
Pin Count 3
Moisture Sensitivity Level 1
Power Dissipation-Max (Abs) 0.15 W

Compare NE68030-T1 with alternatives

Compare 2SC4228 with alternatives