2SC4228 vs UPA801TC-T1-A feature comparison

2SC4228 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

UPA801TC-T1-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD RENESAS ELECTRONICS CORP
Package Description SUPER MINIMOLD, SC-70, 3 PIN SMALL OUTLINE, R-PDSO-F6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.035 A 0.1 A
Collector-Base Capacitance-Max 0.7 pF 1.5 pF
Collector-Emitter Voltage-Max 10 V 12 V
Configuration SINGLE SEPARATE, 2 ELEMENTS
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-F6
JESD-609 Code e0 e6
Number of Elements 1 2
Number of Terminals 3 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 4500 MHz
Base Number Matches 3 3
Pbfree Code Yes
Pin Count 6
Additional Feature LOW NOISE
Moisture Sensitivity Level 1

Compare UPA801TC-T1-A with alternatives