NE6500379A-T1
vs
CFH2162-P5
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
CELERITEK INC
|
Package Description |
FLATPACK, R-PQFP-F4
|
FLANGE MOUNT, R-CDFM-F2
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
SOURCE
|
SOURCE
|
Configuration |
SINGLE
|
SINGLE
|
DS Breakdown Voltage-Min |
15 V
|
15 V
|
Drain Current-Max (ID) |
5.6 A
|
2.8 A
|
FET Technology |
METAL SEMICONDUCTOR
|
JUNCTION
|
Highest Frequency Band |
S BAND
|
S BAND
|
JESD-30 Code |
R-PQFP-F4
|
R-CDFM-F2
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
2
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
QUAD
|
DUAL
|
Transistor Element Material |
GALLIUM ARSENIDE
|
GALLIUM ARSENIDE
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.29.00.75
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation Ambient-Max |
|
10 W
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare NE6500379A-T1 with alternatives
Compare CFH2162-P5 with alternatives