NE566T vs SE566V feature comparison

NE566T NXP Semiconductors

Buy Now Datasheet

SE566V Philips Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description , CAN8,.2 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SQUARE; TRIANGULAR SQUARE; TRIANGULAR
JESD-30 Code O-MBCY-W8 R-PDIP-T8
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -6 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 12.5 mA 12.5 mA
Supply Voltage-Max (Vsup) 24 V 24 V
Supply Voltage-Min (Vsup) 10 V 10 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 1 1

Compare NE566T with alternatives

Compare SE566V with alternatives