NE5551T vs SE5551T feature comparison

NE5551T Signetics

Buy Now Datasheet

SE5551T Signetics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 30 V 30 V
Input Voltage-Min 20 V 20 V
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 5.3 V 5.3 V
Output Voltage1-Min 4.7 V 4.7 V
Output Voltage1-Nom 5 V 5 V
Output Voltage2-Nom -5 V -5 V
Package Body Material METAL METAL
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 6% 6%
Base Number Matches 3 3

Compare NE5551T with alternatives

Compare SE5551T with alternatives