Part Details for NE5551T by Signetics
Overview of NE5551T by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NE5551T
NE5551T CAD Models
NE5551T Part Data Attributes
|
NE5551T
Signetics
Buy Now
Datasheet
|
Compare Parts:
NE5551T
Signetics
Fixed Mixed Standard Regulator, 2 Output, 5V1, -5V2, MBCY8, TO-99, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 20 V | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 4.7 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Nom | -5 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 6% |
Alternate Parts for NE5551T
This table gives cross-reference parts and alternative options found for NE5551T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NE5551T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE5551T | DUAL OUTPUT, FIXED MIXED REGULATOR, MBCY8, TO-99, 8 PIN | Philips Semiconductors | NE5551T vs SE5551T |
SE5551T | Fixed Mixed Standard Regulator, 2 Output, 5V1, -5V2, MBCY8, TO-99, 8 PIN | Signetics | NE5551T vs SE5551T |