NE5517N
vs
NE5517NG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
DIP
PDIP-16
Package Description
0.300 INCH, PLASTIC, SOT38-4, DIP-16
DIP-16
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
TRANSCONDUCTANCE
TRANSCONDUCTANCE
Average Bias Current-Max (IIB)
8 µA
8 µA
Bias Current-Max (IIB) @25C
5 µA
5 µA
Common-mode Reject Ratio-Nom
110 dB
110 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5000 µV
5000 µV
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Length
19.025 mm
19.175 mm
Low-Offset
NO
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.2 mm
4.4 mm
Slew Rate-Nom
50 V/us
50 V/us
Supply Current-Max
4 mA
4 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2000
2000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
648-08
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
JESD-609 Code
e3
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
Compare NE5517N with alternatives
Compare NE5517NG with alternatives