NE532D vs LM258J feature comparison

NE532D NXP Semiconductors

Buy Now Datasheet

LM258J STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code SOIC DIP
Package Description 3.90 MM, PLASTIC, SO-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA 0.2 µA
Common-mode Reject Ratio-Nom 70 dB 60 dB
Input Offset Voltage-Max 9000 µV 7000 µV
JESD-30 Code R-PDSO-G8 R-CDIP-T8
Length 4.9 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 0.3 V/us 0.6 V/us
Supply Voltage Limit-Max 32 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 1000 1100
Width 3.9 mm 7.62 mm
Base Number Matches 3 5
Pbfree Code No
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.1 µA
Frequency Compensation YES
JESD-609 Code e0
Low-Offset NO
Package Equivalence Code DIP8,.3
Slew Rate-Min 0.3 V/us
Supply Current-Max 2 mA
Terminal Finish TIN LEAD
Voltage Gain-Min 25000

Compare NE532D with alternatives

Compare LM258J with alternatives