NE5170N vs SN75151N-10 feature comparison

NE5170N NXP Semiconductors

Buy Now Datasheet

SN75151N-10 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PROGRAMMABLE SLEW RATE ADDITIONAL COMMON ENABLE INPUT
Differential Output NO YES
Driver Number of Bits 8 4
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-C; V.10; X.26; EIA-423-A EIA-422-A; FED STD 1020
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Length 26.73 mm 24.325 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 5.08 mm
Supply Current-Max 35 mA 80 mA
Supply Voltage-Max 13 V 5.25 V
Supply Voltage-Min 9 V 4.75 V
Supply Voltage-Nom 12 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Transmit Delay-Max 30 ns

Compare NE5170N with alternatives

Compare SN75151N-10 with alternatives