NE5170N vs DS3890N feature comparison

NE5170N NXP Semiconductors

Buy Now Datasheet

DS3890N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP, DIP20,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PROGRAMMABLE SLEW RATE
Differential Output NO NO
Driver Number of Bits 8 8
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-232-C; V.10; X.26; EIA-423-A GENERAL PURPOSE
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Length 26.73 mm 26.075 mm
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE OPEN-COLLECTOR
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 5.08 mm
Supply Current-Max 35 mA 100 mA
Supply Voltage-Max 13 V 5.25 V
Supply Voltage-Min 9 V 4.75 V
Supply Voltage-Nom 12 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Receive Delay-Max
Terminal Finish Tin/Lead (Sn/Pb)
Transmit Delay-Max 15 ns

Compare NE5170N with alternatives

Compare DS3890N with alternatives