NE425S01-T1 vs NE72218-T2-57 feature comparison

NE425S01-T1 Renesas Electronics Corporation

Buy Now Datasheet

NE72218-T2-57 NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Case Connection SOURCE SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 3 V 5 V
Drain Current-Max (ID) 0.02 A
FET Technology HETERO-JUNCTION METAL SEMICONDUCTOR
Highest Frequency Band KU BAND X BAND
JESD-30 Code X-PXMW-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape UNSPECIFIED RECTANGULAR
Package Style MICROWAVE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Gain-Min (Gp) 10.5 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position UNSPECIFIED DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material GALLIUM ARSENIDE GALLIUM ARSENIDE
Base Number Matches 3 2
Package Description SMALL OUTLINE, R-PDSO-G4

Compare NE425S01-T1 with alternatives

Compare NE72218-T2-57 with alternatives