NE72218-T2-57
vs
NE425S01-T1B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
SOURCE
SOURCE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
5 V
3 V
FET Technology
METAL SEMICONDUCTOR
HETERO-JUNCTION
Highest Frequency Band
X BAND
KU BAND
JESD-30 Code
R-PDSO-G4
X-PXMW-G4
Number of Elements
1
1
Number of Terminals
4
4
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE
MICROWAVE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
UNSPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
GALLIUM ARSENIDE
GALLIUM ARSENIDE
Base Number Matches
2
3
Additional Feature
LOW NOISE
Drain Current-Max (ID)
0.02 A
Power Gain-Min (Gp)
10.5 dB
Compare NE72218-T2-57 with alternatives
Compare NE425S01-T1B with alternatives