NE32584C-S vs NE329S01-T1 feature comparison

NE32584C-S NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

NE329S01-T1 NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC ELECTRONICS CORP
Package Description METAL CERAMIC, 84C, 4 PIN DISK BUTTON, O-XRDB-G4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE, HIGH RELIABILITY LOW NOISE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 4 V 3 V
FET Technology HETERO-JUNCTION HETERO-JUNCTION
Highest Frequency Band X BAND KU BAND
JESD-30 Code O-CRDB-F4 O-XRDB-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Gain-Min (Gp) 11 dB 11.5 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position RADIAL RADIAL
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Case Connection SOURCE
Drain Current-Max (ID) 0.02 A
Transistor Application AMPLIFIER

Compare NE32584C-S with alternatives

Compare NE329S01-T1 with alternatives