NE329S01-T1 vs NE32484AS feature comparison

NE329S01-T1 NEC Electronics Group

Buy Now Datasheet

NE32484AS California Eastern Laboratories (CEL)

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP CALIFORNIA EASTERN LABORATORIES
Package Description DISK BUTTON, O-XRDB-G4 DISK BUTTON, O-CRDB-F4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Case Connection SOURCE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 3 V 4 V
Drain Current-Max (ID) 0.02 A 0.07 A
FET Technology HETERO-JUNCTION HETERO-JUNCTION
Highest Frequency Band KU BAND X BAND
JESD-30 Code O-XRDB-G4 O-CRDB-F4
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Gain-Min (Gp) 11.5 dB 10 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position RADIAL RADIAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON GALLIUM ARSENIDE
Base Number Matches 1 2
Operating Temperature-Max 150 °C

Compare NE329S01-T1 with alternatives

Compare NE32484AS with alternatives