NDTM157M6.3F2TBF vs TB150/6M2LFTR feature comparison

NDTM157M6.3F2TBF NIC Components Corp

Buy Now Datasheet

TB150/6M2LFTR Nemco Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NEMCO ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.40
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.5 mm 8.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 900 mΩ 900 mΩ
JESD-609 Code e1 e3
Leakage Current 0.0076 mA
Length 14 mm 14 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Package Style Radial Radial
Packing Method AMMO PACK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Surface Mount NO
Tan Delta 0.1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 5 mm 5.08 mm
Terminal Shape WIRE
Base Number Matches 1 1
Series TB(M TOL,6.3V)

Compare NDTM157M6.3F2TBF with alternatives

Compare TB150/6M2LFTR with alternatives