TB150/6M2LFTR vs TB150/6M250TR feature comparison

TB150/6M2LFTR Nemco Electronics Corporation

Buy Now Datasheet

TB150/6M250TR Nemco Electronics Corporation

Buy Now Datasheet
Yes Yes
Obsolete Transferred
NEMCO ELECTRONICS CORP NEMCO ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
150 µF 150 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
8.5 mm 8.5 mm
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
900 mΩ 900 mΩ
e3 e3
14 mm 14 mm
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
Radial Radial
TR TR
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
TB(M TOL,6.3V) TB(M TOL,6.3V)
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
5.08 mm 6.35 mm
1 1

Compare TB150/6M2LFTR with alternatives

Compare TB150/6M250TR with alternatives