NDTM101M6.3F4TR vs ECSF0JE107B1 feature comparison

NDTM101M6.3F4TR NIC Components Corp

Buy Now Datasheet

ECSF0JE107B1 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Manufacturer Series NDTM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series NDTM
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Base Number Matches 1 1
Leakage Current 0.0051 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Compare NDTM101M6.3F4TR with alternatives

Compare ECSF0JE107B1 with alternatives