NDTM101M6.3F4TR vs PDT100/6M2TA feature comparison

NDTM101M6.3F4TR NIC Components Corp

Buy Now Datasheet

PDT100/6M2TA Nemco Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP NEMCO ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0
Manufacturer Series NDTM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series NDTM PDT
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Base Number Matches 1 1
Custom Capabilities Packaging, Leads
Terminal Pitch 5.08 mm

Compare NDTM101M6.3F4TR with alternatives

Compare PDT100/6M2TA with alternatives