NDS9955S62Z vs RF1K49154 feature comparison

NDS9955S62Z Fairchild Semiconductor Corporation

Buy Now Datasheet

RF1K49154 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTERSIL CORP
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 60 V
Drain Current-Max (ID) 3 A 2 A
Drain-source On Resistance-Max 0.13 Ω 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 10 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Rohs Code No
Additional Feature ESD PROTECTED, LOGIC LEVEL COMPATIBLE
JEDEC-95 Code MS-012AA
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 2 W
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 155 ns
Turn-on Time-Max (ton) 50 ns

Compare NDS9955S62Z with alternatives

Compare RF1K49154 with alternatives