RF1K49154 vs MMDF1N05E feature comparison

RF1K49154 Intersil Corporation

Buy Now Datasheet

MMDF1N05E Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
Additional Feature ESD PROTECTED, LOGIC LEVEL COMPATIBLE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 2 A
Drain-source On Resistance-Max 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2 W 1.5 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 155 ns
Turn-on Time-Max (ton) 50 ns
Base Number Matches 3 3
Package Description ,
Drain Current-Max (Abs) (ID) 1.5 A

Compare RF1K49154 with alternatives