NDS9953AD84Z vs BSO305N feature comparison

NDS9953AD84Z Fairchild Semiconductor Corporation

Buy Now Datasheet

BSO305N Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Part Package Code SOT
Package Description SMALL OUTLINE, R-PDSO-G8
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 2.9 A 6 A
Drain-source On Resistance-Max 0.13 Ω 0.035 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 10 A 24 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Additional Feature LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 100 mJ
JESD-609 Code e0
Power Dissipation-Max (Abs) 2 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare NDS9953AD84Z with alternatives

Compare BSO305N with alternatives