NDS9410A/L86Z vs SI6434DQ feature comparison

NDS9410A/L86Z Texas Instruments

Buy Now Datasheet

SI6434DQ Vishay Siliconix

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SILICONIX INC
Package Description SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 7.3 A 5.6 A
Drain-source On Resistance-Max 0.028 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
Number of Elements 1 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 1 W
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Part Package Code TSSOP
Pin Count 8
JESD-609 Code e0
Power Dissipation-Max (Abs) 1.5 W
Terminal Finish Tin/Lead (Sn/Pb)

Compare NDS9410A/L86Z with alternatives

Compare SI6434DQ with alternatives