JANTX2N5545 vs FDS6690A feature comparison

JANTX2N5545 Vishay Siliconix

Buy Now

FDS6690A Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SILICONIX INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TO-71 SOIC
Pin Count 6 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
Operating Temperature-Max 200 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.25 W 2.5 W
Surface Mount NO YES
Base Number Matches 3 3
Rohs Code Yes
Package Description SO-8
Manufacturer Package Code 8LD, JEDEC MS-012, .150"NARROW BODY
HTS Code 8541.29.00.95
Additional Feature LOGIC LEVEL COMPATIBLE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 11 A
Drain-source On Resistance-Max 0.0125 Ω
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation Ambient-Max 1 W
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare FDS6690A with alternatives